Subtotal (1 pack of 5 units)*
$1.18
(exc. GST)
$1.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 250 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.236 | $1.18 |
*price indicative
- RS Stock No.:
- 609-714
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Key Set | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Key Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Individual Sizes - Short arm
L-shaped, short arm
Related links
- RS PRO 5 piece L Shape Metric Hex Key Set, 1.5mm
- RS PRO 8 piece L Shape Metric Hex Key Set, 1.5mm
- RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 4mm
- RS PRO 5 piece L Shape Metric Hex Key Set, 5/64in
- RS PRO 7 pieces Hex Key Set, 2.5mm
- RS PRO 7 piece Folding Metric Hex Key Set, 1.5 → 6mm
- RS PRO 10 piece L Shape Metric Hex Key Set, 12mm
