INBUS T-Handle Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 311-914
- Mfr. Part No.:
- 77005
- Brand:
- INBUS
Subtotal (1 unit)*
$16.12
(exc. GST)
$17.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.12 |
*price indicative
- RS Stock No.:
- 311-914
- Mfr. Part No.:
- 77005
- Brand:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T-Handle | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| Finish | Nickel | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 232mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T-Handle | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
Finish Nickel | ||
Material Chrome Vanadium Steel | ||
Overall Width 232mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INBUS T-Handle Screwdriver 2mm is made in Germany and designed for use with metric hexagon socket screws. Crafted from high-quality 59CrV4 steel, it offers exceptional strength and durability, ensuring reliable performance for precision tasks. The T-handle provides excellent grip and torque for ease of use.
Bright nickel plated finish for strong protection against corrosion
Hardness is 52 HRC
