Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-498
- Mfr. Part No.:
- 63-AN8A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-AN8A
The SAM Outillage set of long elbow hexagonal keys is crafted for precision and durability. Featuring a burnished finish, these keys offer resistance to corrosion and wear, while their ergonomic design ensures comfort during use. The compact ring design facilitates easy storage and accessibility, making this set ideal for both professionals and DIY enthusiasts. With a commitment to high standards, this toolset enhances efficiency and reliability across various tasks.
Specially designed for hexagon socket screws ensuring a precise fit
Excellent handling provides superior user comfort during extended use
Burnished finish offers resistance to wear and corrosion
Compact design for easy storage and organization
Complete set includes multiple sizes for versatile applications
