SAM L Metric Hex Key, Hex size 11 mm
- RS Stock No.:
- 211-495
- Mfr. Part No.:
- 63-11
- Brand:
- SAM
Subtotal (1 unit)*
$12.39
(exc. GST)
$13.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.39 |
*price indicative
- RS Stock No.:
- 211-495
- Mfr. Part No.:
- 63-11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 11 mm | |
| Short or Long Arm | Long | |
| Overall Length | 193mm | |
| Finish | Burnished | |
| Overall Width | 43mm | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 11 mm | ||
Short or Long Arm Long | ||
Overall Length 193mm | ||
Finish Burnished | ||
Overall Width 43mm | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-11
The SAM Outillage long hexagonal elbow key excels in precision and handling, perfect for both professionals and DIY enthusiasts. Its sleek burnished finish ensures both durability and a touch of refinement. Designed ergonomically, it provides comfort even during prolonged use, allowing effective manipulation in tight spaces. This tool is a testament to quality, meeting industry standards and backed by a reliable guarantee.
Engineered for precision with hexagon socket screws
Ergonomic design for comfortable handling during use
Burnished finish for added durability and a refined look
Compact size for efficient use in tight spaces
Manufactured to meet NF ISO 2936 and ISO 2936 standards
Related links
- SAM L Metric Hex Key, Hex size 11 mm
- BETA L Metric Hex Key, Hex size 11 mm
- Facom L Metric Hex Key, Hex size 11 mm
- Wera L Metric Hex Key Set, Hex size 11 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 11 mm
- SAM L Metric Hex Key, Hex size 2.5 mm
- SAM L Metric Hex Key, Hex size 22 mm
- SAM L Metric Hex Key, Hex size 7 mm
