Bahco 8-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

$81.17

(exc. GST)

$89.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.17

*price indicative

RS Stock No.:
163-709
Mfr. Part No.:
BE-9585
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torx Key

Number of Pieces

8

Set Contents

T10, T15, T20, T25, T27, T30, T40, T9

Shape

L

Short or Long Arm

Long

Material

Steel

Finish

Phosphate, Black Oxide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Long TORX® L-Key Set with Phosphate Finish T9-T40 - 8 Pcs


The Bahco Tools long TORX L-Key set redefines the way you approach tasks requiring precision and torque. Crafted with a phosphate finish, this eight piece collection delivers both durability and style. Designed for easy identification, each size is laser marked on the blade, ensuring you always reach for the right tool when you need it. The extended length of each L-key facilitates higher torque transmission, allowing you to tackle challenging screws with confidence. Additional convenience comes from a well thought out holder that features an integrated magnet, enabling effortless storage and retrieval while ensuring accuracy and ease during use. Every essential L-key is branded onto the compact lid, promoting quick and effortless selection. Experience superior construction with high quality steel that is entirely hardened for long-lasting performance, making this set an indispensable addition to any toolkit.

Long arm design maximizes torque for demanding tasks

Laser marked keys for quick identification

High quality steel construction ensures durability

Integrated magnet prevents loss of tips

Branded lid design allows for fast size selection

Compact holder with a hanging hole for easy storage

Related links