Parker Steel, Hex Bolt, M10 x 70 mm

Subtotal (1 box of 50 units)*

$79.26

(exc. GST)

$87.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$79.26$1.585

*price indicative

RS Stock No.:
281-2896
Mfr. Part No.:
SSC3X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hex Bolt

Length

70mm

Thread

M10

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Hexagon head screw clamp is a EO tube clamp which is designed according to DIN 3015-2 standard to meet high mechanical requirements. This clamp is constructed from steel material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.

Re set capability

High tensile strength

Excellent resistance to cold

Very high abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy