Schneider Electric Steel, Hex Bolt, M6 x 18 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$69.70

(exc. GST)

$76.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200$0.697$69.70
300 - 300$0.669$66.90
400 +$0.641$64.10

*price indicative

RS Stock No.:
280-2836
Mfr. Part No.:
AF1VA618
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Hex Bolt

Length

18mm

Thread

M6

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Screw fixings for mounting rails, plates and equipment


Chromate zinc-plated steel clamp nut for mounting plates and rails to DZ6MZ and AM3MU perforated uprights.

Screw with captive washer and split hex head for mounting rails, plates and equipment.

Schneider Electric Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy