Get a bulk buy discount
Add 250 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$59.50
(exc. GST)
$65.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $1.19 | $59.50 | - |
| 250 + | $0.98 | $49.00 | 17% |
*price indicative
- RS Stock No.:
- 245-0822
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Thread | 1/4-20 x 2 1/2 in | |
| Material | Steel | |
| Grade | A | |
| Finish | Zinc Plated | |
| Standards/Approvals | ASTM A307 GRADE A, ASME B18.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Thread 1/4-20 x 2 1/2 in | ||
Material Steel | ||
Grade A | ||
Finish Zinc Plated | ||
Standards/Approvals ASTM A307 GRADE A, ASME B18.5 | ||
RS PRO Step Bolts
Introducing the range of RS PRO Step Bolts, a high-quality fastener solution for heavyweight applications such as being used as climbing steps on communication and utility poles and towers. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Step bolts are designed with wider, lower profile round heads and often have a square neck design. The square neck prevents it from turning ensuring a more secure grip, and when tightened, its essentially like torquing up a nut. They are able to carry intense loads and are mainly intentended to be tighted into steel communication towers and other tall rigid structures, but are also versatile enough to be used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel 1/4-20 x 1 1/2 in
- RS PRO Zinc Plated Steel 1/4-20 in x 2 in
- Zinc Plated Steel Coach Bolt, 1/4-20 x 2 1/2in
- Zinc Plated Steel Coach Bolt, 1/4-20 x 2 3/4in
- Zinc Plated Steel Coach Bolt, 1/4-20 x 2 1/4in
- RS PRO Galvanised Steel 1/4-20 x 2 1/2 in
- RS PRO Zinc Plated Steel 1/4-20 in x 0.375 in
- RS PRO Zinc Plated Steel 1/4-20 in x 1 in
