Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-0819
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Product Type | Hex Bolt | |
| Thread | 1/4-20 x 1 1/2 in | |
| Grade | A | |
| Standards/Approvals | ASME B18.5, ASTM A307 GRADE A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Finish Zinc Plated | ||
Material Steel | ||
Product Type Hex Bolt | ||
Thread 1/4-20 x 1 1/2 in | ||
Grade A | ||
Standards/Approvals ASME B18.5, ASTM A307 GRADE A | ||
RS PRO Step Bolts
Introducing the range of RS PRO Step Bolts, a high-quality fastener solution for heavyweight applications such as being used as climbing steps on communication and utility poles and towers. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Step bolts are designed with wider, lower profile round heads and often have a square neck design. The square neck prevents it from turning ensuring a more secure grip, and when tightened, its essentially like torquing up a nut. They are able to carry intense loads and are mainly intentended to be tighted into steel communication towers and other tall rigid structures, but are also versatile enough to be used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel 1/4-20 x 2 1/2 in
- RS PRO Galvanised Steel 1/4-20 x 1 1/4 in
- RS PRO Steel 1/4-20 x 1 1/4in
- Zinc Plated Steel Coach Bolt, 1/4-20 x 1 1/2in
- Zinc Plated Steel Coach Bolt, 1/4-20 x 1 1/4in
- RS PRO Zinc Plated Steel 1/4-20 in x 1 in
- RS PRO Steel 1/4-20 x 1 3/4in
- RS PRO Zinc Plated Steel 1/4-20 in x 1.5 in
