ABB Steel, Hex Bolt, Metric x 160 mm
- RS Stock No.:
- 237-6586
- Mfr. Part No.:
- 2CPX060631R9999
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-6586
- Mfr. Part No.:
- 2CPX060631R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | Metric | |
| Material | Steel | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread Metric | ||
Material Steel | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The ABB stainless steel hex screw is used for 100 x 10mm copper bus bars.
Size: M12 x 150 mm