RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 80 mm
- RS Stock No.:
- 279-997
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$51.93
(exc. GST)
$57.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $51.93 | $5.193 | - |
| 5 + | $42.73 | $4.273 | 17% |
*price indicative
- RS Stock No.:
- 279-997
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 80mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 304 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 80mm | ||
Thread M20 | ||
Material Steel | ||
Grade 304 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
