RS PRO Stainless Steel, Hex Bolt, M20 x 100 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$204.41

(exc. GST)

$224.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 18 November 2026
  • Plus 15 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$204.41$20.441
5 - 9$202.66$20.266
10 - 29$198.58$19.858
30 - 149$193.08$19.308
150 +$159.11$15.911

*price indicative

RS Stock No.:
276-752
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

100mm

Thread

M20

Material

Stainless Steel

Standards/Approvals

DIN 933

RS Pro Metric Thread A2 Hex Head Set Screws


From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Features and Benefits


A2 Type 304 Stainless Steel;Good corrosion resistance;Recyclable;Non-magnetic

Typical Applications


Due to their versatility, hex screws are used in many applications where two materials need to be joined together. They can be used in;

• Construction

• Machine repairs

• Outdoor furniture

• DIY projects

What are the benefits of stainless steel?


Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy