EPIC Connector Set, 10 Way, 16A, Female, H-BE, 600 V
- RS Stock No.:
- 763-7719
- Mfr. Part No.:
- 70250212 + 10193000
- Brand:
- Epic Contact
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$70.08
(exc. GST)
$77.09
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $70.08 |
12 - 24 | $69.23 |
25 + | $67.21 |
- RS Stock No.:
- 763-7719
- Mfr. Part No.:
- 70250212 + 10193000
- Brand:
- Epic Contact
Related links
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 6 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Panel Kit, 10 Way, 16A, Female, H-BE, 440 V