EPIC Connector Insert, 6 Way, 16A, Male, H-BE, Cable Mount, 600 V
- RS Stock No.:
- 448-878
- Mfr. Part No.:
- 10190000
- Brand:
- Epic Contact
11 In AU stock for next working day delivery
437 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.72
(exc. GST)
$35.99
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $32.72 |
12 - 24 | $32.30 |
25 + | $31.69 |
Related links
- Epic Contact Connector Set, 6 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Insert, 16 Way, 16A, Male, H-BE, Cable Mount, 600 V
- Epic Contact Connector Insert, 24 Way, 16A, Male, H-BE, Cable Mount, 600 V
- Epic Contact Plug Kit, 6 Way, 16A, Male, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 24 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 6 Way, 16A, Female, H-BE, 600 V