EPIC Connector Set, 25 Way, 10A, Male, H-D, 250 V
- RS Stock No.:
- 495-5229
- Mfr. Part No.:
- HD25 W S/E HOOD/PLUG
- Brand:
- Epic Contact
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.35
(exc. GST)
$68.59
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $62.35 |
12 - 24 | $61.28 |
25 + | $59.01 |
- RS Stock No.:
- 495-5229
- Mfr. Part No.:
- HD25 W S/E HOOD/PLUG
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Connector Set, 40 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 64 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 7 Way, 10A, Male, H-D, 42 V, 250 V
- Epic Contact Connector Set, 15 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 25 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 40 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 15 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Male, H-A, 250 V