EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V
- RS Stock No.:
- 418-0475
- Mfr. Part No.:
- 10420000+19426500
- Brand:
- Epic Contact
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.04
(exc. GST)
$29.74
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $27.04 |
12 - 24 | $26.11 |
25 + | $23.81 |
- RS Stock No.:
- 418-0475
- Mfr. Part No.:
- 10420000+19426500
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 15 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 40 Way, 10A, Male, H-D, 250 V