EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 452-271
- Mfr. Part No.:
- 10421000+10429500
- Brand:
- Epic Contact
5 In AU stock for next working day delivery
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $41.57
You pay
$35.33
(exc. GST)
$38.86
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $35.33 |
12 - 24 | $34.47 |
25 + | $33.67 |
- RS Stock No.:
- 452-271
- Mfr. Part No.:
- 10421000+10429500
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V
- EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Plug Kit, 3 Way, 10A, Female, H-A, 250 V