EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- RS Stock No.:
- 396-1728
- Mfr. Part No.:
- 10431000+10432000+19426500+194
- Brand:
- Epic Contact
53 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$72.69
(exc. GST)
$79.96
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $72.69 |
12 - 24 | $69.11 |
25 + | $65.62 |
- RS Stock No.:
- 396-1728
- Mfr. Part No.:
- 10431000+10432000+19426500+194
- Brand:
- Epic Contact
Related links
- Epic Contact Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Locking Lever Kit, 4 Way, 10A, Female to Male, H-A 3,...
- Epic Contact Locking Lever Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Female, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V