Connector, 17 Way, 16A, Female, H-A 16, 400 V
- RS Stock No.:
- 285-6175
- Distrelec Article No.:
- 300-73-415
- Mfr. Part No.:
- 75009633
- Brand:
- Lapp
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$218.74
(exc. GST)
$240.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $218.74 |
- RS Stock No.:
- 285-6175
- Distrelec Article No.:
- 300-73-415
- Mfr. Part No.:
- 75009633
- Brand:
- Lapp
Related links
- Connector, 17 Way, 16A, Male, H-A 16, 400 V
- Connector, 17 Way, 16A, Female, H-BE 16, 500 V
- Connector, 17 Way, 16A, Male, H-BE 16, 500 V
- Connector, 11 Way, 16A, Female, H-A 10, 400 V
- Connector, 16 Way, 16A, Female, H-BE 16, 500 V
- EPIC Connector Set, 16 Way, 16A, Female, H-BE, 600 V
- EPIC Connector Set, 16 Way, 16A, Female, H-BE
- EPIC Connector Set, 16 Way, 16A, Female, H-BE, 440 V