Lapp Connector, 17 Way, 16A, Female, H-BE 16, 500 V
- RS Stock No.:
- 285-6182
- Distrelec Article No.:
- 300-73-429
- Mfr. Part No.:
- 75009647
- Brand:
- Lapp
Subtotal (1 unit)**
$80.41
(exc. GST)
$88.45
(inc. GST)
On back order for despatch 22/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $80.41 |
**price indicative
- RS Stock No.:
- 285-6182
- Distrelec Article No.:
- 300-73-429
- Mfr. Part No.:
- 75009647
- Brand:
- Lapp
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m