Connector, 25 Way, 16A, Female, H-BE 24, 500 V
- RS Stock No.:
- 285-6187
- Distrelec Article No.:
- 300-73-435
- Mfr. Part No.:
- 75009653
- Brand:
- Lapp
Price (ex. GST) Each
$207.17
(exc. GST)
$227.89
(inc. GST)
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $207.17 |
- RS Stock No.:
- 285-6187
- Distrelec Article No.:
- 300-73-435
- Mfr. Part No.:
- 75009653
- Brand:
- Lapp
- COO (Country of Origin):
- DE
Related links
- Connector, 25 Way, 16A, Male, H-BE 24, 500 V
- Connector, 7 Way, 16A, Female, H-BE 6, 500 V
- Connector, 17 Way, 16A, Female, H-BE 16, 500 V
- Connector, 16 Way, 16A, Female, H-BE 16, 500 V
- Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V
- Phoenix Contact Terminal Adapter, 24 Way, 16A, Female, HC, 500 V
- HARTING Panel Kit, 24 Way, 16A, Female, Han E, 500 V
- HARTING Surface Kit, 24 Way, 16A, Male, Han E, 500 V