- RS Stock No.:
- 285-6162
- Distrelec Article No.:
- 300-73-402
- Mfr. Part No.:
- 75009620
- Brand:
- Lapp
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$39.33
(exc. GST)
$43.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.33 |
- RS Stock No.:
- 285-6162
- Distrelec Article No.:
- 300-73-402
- Mfr. Part No.:
- 75009620
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lapp EPIC Kit H-A inserts are a compact and efficient solution for applications where space is limited. These inserts are designed for easy serviceability and feature screw termination, accommodating wire cross-sections up to 2.5 mm².
The small H-A 3 is used whenever there is minimal space
Easy cable connection with strait cable entry in the contacts
Optimally matched components
Easy cable connection with strait cable entry in the contacts
Optimally matched components
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Current Rating | 23A |
Gender | Female |
Series | H-A 4 |
Type | Connector |
Voltage Rating | 400 V |