Connector, 4 Way, 23A, Male, H-A 3, 400 V
- RS Stock No.:
- 285-6154
- Distrelec Article No.:
- 300-73-387
- Mfr. Part No.:
- 75009604
- Brand:
- Lapp
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$37.69
(exc. GST)
$41.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $37.69 |
- RS Stock No.:
- 285-6154
- Distrelec Article No.:
- 300-73-387
- Mfr. Part No.:
- 75009604
- Brand:
- Lapp
Related links
- Connector, 4 Way, 23A, Female, H-A 3, 400 V
- Connector, 5 Way, 23A, Male, H-A 4, 400 V
- Connector, 5 Way, 23A, Female, H-A 4, 400 V
- Connector, 17 Way, 16A, Male, H-A 16, 400 V
- Connector, 11 Way, 16A, Male, H-A 10, 400 V
- Phoenix Contact Power Connector, 4 Way, 16A, QPD, 400 V ac
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Hood Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V