Lapp Kit, 6 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Female, EPIC KIT H, Base, 600 V
- RS Stock No.:
- 280-5130
- Distrelec Article No.:
- 300-73-420
- Mfr. Part No.:
- 75009638
- Brand:
- Lapp
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$90.17
(exc. GST)
$99.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $90.17 |
- RS Stock No.:
- 280-5130
- Distrelec Article No.:
- 300-73-420
- Mfr. Part No.:
- 75009638
- Brand:
- Lapp
Related links
- Lapp Kit, 4 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Female, EPIC KIT...
- Lapp Kit, 10 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Female, EPIC KIT...
- Lapp Kit, 5 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Male, EPIC KIT H, 600 V
- Lapp Kit, 4 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Male, EPIC KIT H, 2 kV
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Plug Kit, 6 Way, 16A, Male, H-BE, 440 V
- EPIC Hood Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Connector Set, 5 Way, 16A, Female to Male, H-Q 5, 600 V