- RS Stock No.:
- 280-5127
- Mfr. Part No.:
- 75009602
- Brand:
- Lapp
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.70
(exc. GST)
$33.77
(inc. GST)
Units | Per unit |
1 + | $30.70 |
- RS Stock No.:
- 280-5127
- Mfr. Part No.:
- 75009602
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Lapp HA inserts are easy to service with screw termination up to 2.5 mm² wire cross section. This small HA 3 is used whenever there is minimal space and provided with easy cable connection with strait cable entry in the contacts.
Prepacked kits with compatible components
Made in Germany
Waterproof
Robust
Made in Germany
Waterproof
Robust
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | CSA: 10 A, IEC: 23 A, UL: 10 A |
Gender | Male |
Series | EPIC KIT H |
Type | Kit |
Voltage Rating | 2 kV |