Amphenol 90° Cable Socket, 200A, Batterymate, Screw
- RS Stock No.:
- 260-5265
- Mfr. Part No.:
- C040C0FB0500701
- Brand:
- Amphenol
214 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.85
(exc. GST)
$43.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.85 |
- RS Stock No.:
- 260-5265
- Mfr. Part No.:
- C040C0FB0500701
- Brand:
- Amphenol
Related links
- Amphenol 90° Cable Socket, 200A, Batterymate, Screw
- Amphenol Receptacle Plus Fixed, 200A, Batterymate, Screw
- Amphenol Receptacle Minus Fixed, 200A, Batterymate, Screw
- Amphenol Industrial Plug, 200A, Male, Surlok Plus, Panel Mount, 1 kV
- ITT Cannon, Veam Powerlock IP2X, IP67 White Cable Mount 1P Heavy...
- Amphenol Industrial Power Connector, C146, Screw Mount
- Heavy Duty Power Connectors
- Phoenix Contact Connector, 200A, BBC, Standard