Amphenol 90° Cable Socket, 200A, Batterymate, Screw
- RS Stock No.:
- 260-5264
- Mfr. Part No.:
- C040C0FB0500701
- Brand:
- Amphenol
214 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$36.025
(exc. GST)
$39.627
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | $36.025 | $360.25 |
20 - 30 | $34.773 | $347.73 |
40 - 90 | $32.579 | $325.79 |
100 + | $30.70 | $307.00 |
*price indicative
- RS Stock No.:
- 260-5264
- Mfr. Part No.:
- C040C0FB0500701
- Brand:
- Amphenol
Related links
- Amphenol 90° Cable Socket, 200A, Batterymate, Screw
- Amphenol Receptacle Plus Fixed, 200A, Batterymate, Screw
- Amphenol Receptacle Minus Fixed, 200A, Batterymate, Screw
- Amphenol Industrial Plug, 200A, Male, Surlok Plus, Panel Mount, 1 kV
- ITT Cannon, Veam Powerlock IP2X, IP67 White Cable Mount 1P Heavy...
- Amphenol Industrial Power Connector, C146, Screw Mount
- Heavy Duty Power Connectors
- Phoenix Contact Connector, 200A, BBC, Standard