Amphenol Receptacle Minus Fixed, 200A, Batterymate, Screw
- RS Stock No.:
- 260-5269
- Mfr. Part No.:
- C040S0CB0000701
- Brand:
- Amphenol
193 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.69
(exc. GST)
$23.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.69 |
- RS Stock No.:
- 260-5269
- Mfr. Part No.:
- C040S0CB0000701
- Brand:
- Amphenol
Related links
- Amphenol Receptacle Minus Fixed, 200A, Batterymate, Screw
- Amphenol Receptacle Plus Fixed, 200A, Batterymate, Screw
- Amphenol 90° Cable Socket, 200A, Batterymate, Screw
- Amphenol Industrial Plug, 200A, Male, Surlok Plus, Panel Mount, 1 kV
- Schneider Electric, ComPacT MCCB 3P 200A, Fixed Mount
- Siemens 4 Pole Fixed Switch Disconnector - 200A Maximum Current,...
- Amphenol Socapex 6 Way Wall Mount MIL Spec Circular Connector...
- Amphenol Socapex, TV 6 Way MIL Spec Circular Connector Receptacle,...