Amphenol Receptacle Minus Fixed, 200A, Batterymate, Screw
- RS Stock No.:
- 260-5268
- Mfr. Part No.:
- C040S0CB0000701
- Brand:
- Amphenol
193 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$19.60
(exc. GST)
$21.56
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | $19.60 | $196.00 |
20 - 30 | $18.919 | $189.19 |
40 - 90 | $17.726 | $177.26 |
100 + | $16.703 | $167.03 |
*price indicative
- RS Stock No.:
- 260-5268
- Mfr. Part No.:
- C040S0CB0000701
- Brand:
- Amphenol
Related links
- Amphenol Receptacle Minus Fixed, 200A, Batterymate, Screw
- Amphenol Receptacle Plus Fixed, 200A, Batterymate, Screw
- Amphenol 90° Cable Socket, 200A, Batterymate, Screw
- Amphenol Industrial Plug, 200A, Male, Surlok Plus, Panel Mount, 1 kV
- Schneider Electric, ComPacT MCCB 3P 200A, Fixed Mount
- Siemens 4 Pole Fixed Switch Disconnector - 200A Maximum Current,...
- Amphenol Socapex 6 Way Wall Mount MIL Spec Circular Connector...
- Amphenol Socapex, TV 6 Way MIL Spec Circular Connector Receptacle,...