- RS Stock No.:
- 171-5698
- Brand:
- RS PRO
73 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.39
(exc. GST)
$53.23
(inc. GST)
Units | Per unit |
1 - 4 | $48.39 |
5 + | $43.56 |
- RS Stock No.:
- 171-5698
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Heavy Duty Power Connectors – Hoods and Housings
Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | RS PRO B |
Thread Size | M25 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 10B |
Body Orientation | Top Entry |
Range | 10B |
IP Rating | IP65 |
Related links
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han Eco Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread