- RS Stock No.:
- 175-1282
- Mfr. Part No.:
- 19300100586
- Brand:
- HARTING
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$135.52
(exc. GST)
$149.07
(inc. GST)
Units | Per unit |
1 - 4 | $135.52 |
5 + | $121.96 |
- RS Stock No.:
- 175-1282
- Mfr. Part No.:
- 19300100586
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han B series cable mount aluminium die-cast hood has a thread size of M25x1 with a central locking lever. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical engineering
Mechanical engineering
Certifications
IP65 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han B |
Thread Size | M25 |
Mounting Type | Cable Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- RS PRO Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han Eco Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread