- RS Stock No.:
- 843-0291
- Mfr. Part No.:
- 19370161521
- Brand:
- HARTING
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$91.90
(exc. GST)
$101.09
(inc. GST)
Units | Per unit |
1 - 49 | $91.90 |
50 - 99 | $89.14 |
100 - 249 | $86.48 |
250 - 499 | $83.88 |
500 + | $81.37 |
- RS Stock No.:
- 843-0291
- Mfr. Part No.:
- 19370161521
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han M series Hoods
Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-M Series
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han M |
Thread Size | M25 |
Manufacturer Size Code | 16 B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Series Number | 1937 |
Related links
- HARTING Han M Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Housing
- HARTING Han M Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M40 Thread