- RS Stock No.:
- 848-6957
- Mfr. Part No.:
- 11123001501
- Brand:
- HARTING
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31.48
(exc. GST)
$34.63
(inc. GST)
Units | Per unit |
1 - 11 | $31.48 |
12 - 24 | $30.60 |
25 + | $29.33 |
- RS Stock No.:
- 848-6957
- Mfr. Part No.:
- 11123001501
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.
Plain push button versions available
Bulkhead mount versions available
Bulkhead mount versions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Series | Han-Yellock |
Type | Shell Hood |
Thread Size | M25 |
Body Orientation | Side Entry |
IP Rating | IP65, IP67 |
Series Number | 1112 |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- HARTING Han-Yellock Heavy Duty Power Connector Hood
- HARTING Han-Yellock Heavy Duty Power Connector Housing
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Housing, M20 Thread