EPIC Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V
- RS Stock No.:
- 448-402
- Mfr. Part No.:
- 10427500+1043100
- Brand:
- Epic Contact
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.25
(exc. GST)
$40.97
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $37.25 |
12 - 24 | $36.82 |
25 + | $36.18 |
- RS Stock No.:
- 448-402
- Mfr. Part No.:
- 10427500+1043100
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 250 V
- EPIC Hood Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 40 Way, 10A, Male, H-D, 250 V
- EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V