HARTING Heavy Duty Power Connector Module, 16A, 0914 Series Male, 2 Contacts

Bulk discount available

Subtotal (1 unit)*

$280.61

(exc. GST)

$308.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 99$280.61
100 - 499$277.34
500 +$271.49

*price indicative

RS Stock No.:
843-0103
Mfr. Part No.:
09140023021
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Module

Series

0914

Sub Type

Connector Module

Connector Gender

Male

For Use With

Heavy Duty Power Connector

Pole Format

2

Number of Rows

1

Voltage

5kV

Mount Type

Cable

Number of Contacts

2

Standards/Approvals

No

Maximum Wire Size mm²

4mm²

Orientation

Straight

Contact Material

Copper Alloy

Minimum Wire Size mm²

0.5mm²

COO (Country of Origin):
DE

Han HV Module


Male and female Han HV modules for high voltage applications, rated at 16A and can utilise Han E crimp contacts. Each Han HV module accepts two contacts.

Rated at 16A, 5000V

Over 500 mating cycles

Operating temperature range -40 to +125° C

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Standards

DINE EN 61984, DIN VDE0115, DIN EN 60664-1

Related links