HARTING Heavy Duty Power Connector Module, 16A, HAN Modular Series Male, 6 Contacts

Subtotal (1 unit)*

$46.65

(exc. GST)

$51.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 05 November 2026
  • Plus 58 unit(s) shipping from 12 November 2026
  • Plus 64 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.65

*price indicative

RS Stock No.:
278-5073
Distrelec Article No.:
303-98-574
Mfr. Part No.:
09140065001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Module

Series

HAN Modular

Sub Type

Push In Module

Connector Gender

Male

For Use With

Heavy Duty Power Connector

Number of Rows

1

Voltage

690V

Standards/Approvals

No

Number of Contacts

6

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.5mm²

Orientation

Straight

Contact Material

Polycarbonate

The HARTING Han Modular Push-In module is MADE of polycarbonate. It has male gendre and 6 contacts.

RoHS compliant

ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy