Weidmuller Contact Insert, 16A, Female, HE Series, 24 Contacts
- RS Stock No.:
- 249-3435
- Mfr. Part No.:
- 1211300000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
$41.55
(exc. GST)
$45.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 February 2026
- Plus 15 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.55 |
| 5 + | $37.39 |
*price indicative
- RS Stock No.:
- 249-3435
- Mfr. Part No.:
- 1211300000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | HE | |
| Type | Connector Insert | |
| Number of Rows | 2 | |
| Voltage Rating | 500 V | |
| Number of Contacts | 24 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Current Rating 16A | ||
Gender Female | ||
Series HE | ||
Type Connector Insert | ||
Number of Rows 2 | ||
Voltage Rating 500 V | ||
Number of Contacts 24 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Weidmuller Series HE Contact Insert, 24 Contacts, 16A Current Rating - 1211300000
This connector is designed to accommodate high-performance specifications, featuring a voltage rating of 500V and a robust rated current of 16 A. Its solid construction utilises copper alloy for maximum durability while allowing for wire sizes between 0.5 mm² and 2.5 mm² with a flexible screw connection mechanism. The unit fits seamlessly into size 8 setups, ensuring compatibility with existing systems.
Features & Benefits
• 24 contact configuration facilitates effective connectivity
• Designed with screw connection for secure attachment
• High-quality copper alloy ensures minimal resistance
• Halogen-free materials contribute to safer installations
• Designed with screw connection for secure attachment
• High-quality copper alloy ensures minimal resistance
• Halogen-free materials contribute to safer installations
Applications
• Ideal for electrical systems requiring multi-contact solutions
What is the recommended tightening torque for this connector?
The recommended tightening torque is between 0.5 Nm and 0.55 Nm.
Can this connector handle fine stranded cables?
Yes, it is compatible with both solid and finely stranded cables.
Related links
- Weidmuller Contact Insert Female 24 Contacts
- Weidmuller Contact Insert Female 16 Contacts
- Weidmuller Contact Insert Female 10 Contacts
- TE Connectivity Contact Insert Female 24 Contacts
- Weidmuller Contact Insert Male 24 Contacts
- Weidmüller Contact Insert Female 24 Contacts
- Weidmuller Contact Insert Female 6 Contacts
- Weidmuller Contact Insert Female 5 Contacts
