Weidmuller Contact Insert, 24A, Female, HE Series, 6 Contacts
- RS Stock No.:
- 249-3424
- Mfr. Part No.:
- 1200200000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
$20.11
(exc. VAT)
$22.12
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 15 December 2025
- Plus 47 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.11 |
| 5 + | $18.08 |
*price indicative
- RS Stock No.:
- 249-3424
- Mfr. Part No.:
- 1200200000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Current Rating | 24A | |
| Gender | Female | |
| Series | HE | |
| Type | Connector Insert | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Current Rating 24A | ||
Gender Female | ||
Series HE | ||
Type Connector Insert | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The Weidmuller HE Sealed industrial connectors insert has screw connection where wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
Rated current is 24A
Number of poles is 6
Female Insert
Number of poles is 6
Female Insert
Related links
- Weidmuller Contact Insert Female 6 Contacts
- Weidmüller Contact Insert Female 6 Contacts
- Weidmuller Contact Insert Male 6 Contacts
- Weidmuller Contact Insert Female 24 Contacts
- Weidmuller Contact Insert Female 10 Contacts
- Weidmuller Contact Insert Female 16 Contacts
- Weidmüller Contact Insert Male 6 Contacts
- Weidmuller Contact Insert Male 6 Contacts
