Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male, C146 Series, 16 Contacts
- RS Stock No.:
- 229-2013
- Mfr. Part No.:
- C14610A0160021
- Brand:
- Amphenol Industrial
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$23.773
(exc. GST)
$26.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $23.773 | $237.73 |
20 - 40 | $23.262 | $232.62 |
50 - 90 | $22.745 | $227.45 |
100 - 490 | $22.235 | $222.35 |
500 + | $21.311 | $213.11 |
*price indicative
- RS Stock No.:
- 229-2013
- Mfr. Part No.:
- C14610A0160021
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial male insert with 16 pole has 500 V, 16A rating. It has -40 °C to 125 °C temperature range and screw termination.
It has IP20 protection rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | C146 |
Type | Male Insert |
For Use With | Connectors |
Number of Contacts | 16 |
Contact Material | Brass |
Contact Plating | Silver |
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male,...