Amphenol Industrial Heavy Duty Power Connector Insert, 16A, C146 Series Male, 10 Contacts
- RS Stock No.:
- 229-2011
- Mfr. Part No.:
- C14610A0101024
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$315.16
(exc. GST)
$346.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $31.516 | $315.16 | - |
| 20 - 40 | $30.84 | $308.40 | 2% |
| 50 - 90 | $30.161 | $301.61 | 4% |
| 100 - 490 | $29.483 | $294.83 | 6% |
| 500 + | $28.261 | $282.61 | 10% |
*price indicative
- RS Stock No.:
- 229-2011
- Mfr. Part No.:
- C14610A0101024
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | C146 | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Connectors | |
| Pole Format | 10+PE | |
| Number of Rows | 2 | |
| Voltage | 250V | |
| Mount Type | Cable | |
| IP Rating | IP00 | |
| Number of Contacts | 10 | |
| Manufacturer Size Code | A10 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.25mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series C146 | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Connectors | ||
Pole Format 10+PE | ||
Number of Rows 2 | ||
Voltage 250V | ||
Mount Type Cable | ||
IP Rating IP00 | ||
Number of Contacts 10 | ||
Manufacturer Size Code A10 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.25mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Amphenol Industrial male insert with 10 pole has 250 V, 16A rating. It has -40 °C to 100 °C temperature range and screw termination.
It has IP20 protection rating
- RS Stock No. 2292012
- Mfr. Part No. C14610A0101024
Each
$34.21
- RS Stock No. 2292023
- Mfr. Part No. C14610B0100021
Each
$25.34
- RS Stock No. 2292022
- Mfr. Part No. C14610B0100021
Each (In a Pack of 10)
$17.714
Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Heavy Mate C146 Series Male, 10 Contacts
- RS Stock No. 2218591
- Mfr. Part No. C146 10A010 002 4
Each (In a Box of 10)
$48.291
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Male, 10 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Male, 10 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Female, 10 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Female, 24 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Male, 24 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Male, 6 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Male, 16 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert C146 Series Female, 6 Contacts











