Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male, C146 Series, 5 Contacts
- RS Stock No.:
- 229-2047
- Mfr. Part No.:
- C146D05801E8
- Brand:
- Amphenol Industrial
105 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.384
(exc. GST)
$4.822
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.384 | $21.92 |
25 + | $4.158 | $20.79 |
*price indicative
- RS Stock No.:
- 229-2047
- Mfr. Part No.:
- C146D05801E8
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial 5 pole male module has 1000V and 16 A rating. It has crimp termination.
It has IP20 protection rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | C146 |
Type | Module |
For Use With | Heavy Duty Power Connectors |
Number of Contacts | 5 |
Contact Plating | Silver |
Contact Material | Brass |
Related links
- Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male,...