Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male, Heavy Mate C146 Series, 46 Contacts
- RS Stock No.:
- 221-8618
- Mfr. Part No.:
- C146 10A046 500 10
- Brand:
- Amphenol Industrial
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.13
(exc. GST)
$36.44
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $33.13 |
3 - 4 | $32.29 |
5 + | $31.80 |
- RS Stock No.:
- 221-8618
- Mfr. Part No.:
- C146 10A046 500 10
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This male module has 46 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 500 V
Rated voltage 500 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Heavy Mate C146 |
Type | Male insert |
For Use With | Connectors |
Number of Contacts | 46 |
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 10A, Male,...