Amphenol Industrial Heavy Duty Power Connector Insert, 16A, C146 Series Male, 10 Contacts

This image is representative of the product range

Subtotal (1 unit)*

$34.21

(exc. GST)

$37.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.21

*price indicative

RS Stock No.:
229-2012
Mfr. Part No.:
C14610A0101024
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert

Series

C146

Sub Type

Male Insert

Connector Gender

Male

For Use With

Connectors

Pole Format

10+PE

Number of Rows

2

Voltage

250V

Mount Type

Cable

IP Rating

IP00

Manufacturer Size Code

A10

Standards/Approvals

No

Number of Contacts

10

Orientation

Straight

Maximum Wire Size mm²

2.5mm²

Contact Plating

Silver

Contact Material

Brass

Minimum Wire Size mm²

0.25mm²

COO (Country of Origin):
DE
The Amphenol Industrial male insert with 10 pole has 250 V, 16A rating. It has -40 °C to 100 °C temperature range and screw termination.

It has IP20 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy