HARTING Heavy Duty Power Connector Insert, 10A, Han A Series Female, 4 Contacts
- RS Stock No.:
- 175-1913
- Mfr. Part No.:
- 09200042734
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.07
(exc. GST)
$36.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
- Plus 275 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $33.07 | - |
| 3 - 4 | $32.49 | 1% |
| 5 + | $31.93 | 3% |
*price indicative
- RS Stock No.:
- 175-1913
- Mfr. Part No.:
- 09200042734
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | Han A | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 4 | |
| Number of Rows | 2 | |
| Voltage | 600V | |
| Mount Type | PCB | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 4 | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series Han A | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 4 | ||
Number of Rows 2 | ||
Voltage 600V | ||
Mount Type PCB | ||
Manufacturer Size Code 3A | ||
Number of Contacts 4 | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
HARTING Insert
The HARTING Han A series 4-pole 4-way connector is a black coloured male PCB mount connector having polycarbonate as housing material. The contact material for this connector is a copper alloy and contact plating is silver. This insert has a current rating of 10A and voltage rating of 600V.
Features and Benefits
• Limiting temperature ranges between -40°C and 125°C
• No special tools required
Related links
- HARTING Heavy Duty Power Connector Insert Han A Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Quintax Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Insert 92000 Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Quintax Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Han A Series Male, 4 Contacts
- HARTING Female Insert Han A Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 15 Contacts
