HARTING Heavy Duty Power Connector Insert, 10A, Han A Series Female, 4 Contacts

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
175-1235
Mfr. Part No.:
09200042734
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert

Current Rating

10A

Series

Han A

Sub Type

Connector Insert

Connector Gender

Female

For Use With

Heavy Duty Power Connector

Pole Format

4

Number of Rows

2

Voltage

600V

Mount Type

PCB

Standards/Approvals

No

Manufacturer Size Code

3A

Number of Contacts

4

Contact Plating

Silver

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Minimum Wire Size mm²

0.25mm²

Contact Material

Copper Alloy

COO (Country of Origin):
RO

HARTING Insert


The HARTING Han A series 4-pole 4-way connector is a black coloured male PCB mount connector having polycarbonate as housing material. The contact material for this connector is a copper alloy and contact plating is silver. This insert has a current rating of 10A and voltage rating of 600V.

Features and Benefits


• Limiting temperature ranges between -40°C and 125°C

• No special tools required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy