- RS Stock No.:
- 175-1386
- Mfr. Part No.:
- 09120032774
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$103.23
(exc. GST)
$113.55
(inc. GST)
Units | Per unit |
1 - 2 | $103.23 |
3 - 4 | $101.43 |
5 + | $99.55 |
- RS Stock No.:
- 175-1386
- Mfr. Part No.:
- 09120032774
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Suitable for standard RJ 45 Plug and Jack, shielded version
Connection of the device side can be realised either by a printed circuit board as a modular version or as part of the appliance PCB
Assembly with standard tools
Insert for 2 Han-D® male or female contacts offers the combination with electrical bus connector
Connection of the device side can be realised either by a printed circuit board as a modular version or as part of the appliance PCB
Assembly with standard tools
Insert for 2 Han-D® male or female contacts offers the combination with electrical bus connector
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han-Brid |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 2P |
Number of Rows | 1 |
Voltage Rating | 24 V |
Mounting Type | Panel Mount |
Number of Contacts | 2 |
Body Orientation | Straight |
Related links
- IDC Tools
- Hand Saws
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts