- RS Stock No.:
- 173-7644
- Mfr. Part No.:
- 09120062794
- Brand:
- HARTING
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$71.421
(exc. GST)
$78.563
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $71.421 | $714.21 |
50 + | $64.28 | $642.80 |
*price indicative |
- RS Stock No.:
- 173-7644
- Mfr. Part No.:
- 09120062794
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Brid CU Series Inserts
Han-Brid inserts fit into standard plastic as well as metal hoods and housings beloning to the Han 3A series, offering IP65 protection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HAN Brid |
Type | Connector Insert |
Voltage Rating | 50 V |
Number of Contacts | 6 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert 80 A Han K Series, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 72 Contacts
- HARTING Heavy Duty Power Connector Insert Male 40 Contacts
- HARTING Contact Insert Female 17 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 108 Contacts