- RS Stock No.:
- 174-1782
- Mfr. Part No.:
- 09140052617
- Brand:
- HARTING
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.11
(exc. GST)
$67.22
(inc. GST)
Units | Per unit |
1 - 4 | $61.11 |
5 + | $54.99 |
- RS Stock No.:
- 174-1782
- Mfr. Part No.:
- 09140052617
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han-Modular series ES module has cage clamp termination method cable mounting type and can be used with heavy duty power connectors.
Gender: Male
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han-Modular |
Type | ES Module |
Termination Method | Cage Clamp |
Pole Format | 5P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 5 |
Series Number | 0914 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 2 Contacts
- HARTING Heavy Duty Power Connector Module Male 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 3 Contacts
- HARTING Heavy Duty Power Connector Module Female 5 Contacts
- Harting Heavy Duty Power Connector Module Female 2 Contacts