HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 5 Contacts
- RS Stock No.:
- 174-1781
- Mfr. Part No.:
- 09140052717
- Brand:
- HARTING
1 / 1
Bulk discount available
Subtotal (1 unit)**
$80.74
(exc. GST)
$88.81
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $80.74 |
5 + | $72.65 |
**price indicative
- RS Stock No.:
- 174-1781
- Mfr. Part No.:
- 09140052717
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Current Rating | 16A | |
Gender | Female | |
Series | Han-Modular | |
Type | ES Module | |
Termination Method | Cage Clamp | |
Pole Format | 5P | |
Number of Rows | 2 | |
Voltage Rating | 600 V | |
Mounting Type | Cable Mount | |
Number of Contacts | 5 | |
Series Number | 0914 | |
Contact Material | Copper Alloy | |
Body Orientation | Straight | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Gender Female | ||
Series Han-Modular | ||
Type ES Module | ||
Termination Method Cage Clamp | ||
Pole Format 5P | ||
Number of Rows 2 | ||
Voltage Rating 600 V | ||
Mounting Type Cable Mount | ||
Number of Contacts 5 | ||
Series Number 0914 | ||
Contact Material Copper Alloy | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Related links
- HARTING Heavy Duty Power Connector Module Female 5 Contacts
- HARTING Heavy Duty Power Connector Module Male 5 Contacts
- HARTING Heavy Duty Power Connector Module Female 5 Contacts
- HARTING Heavy Duty Power Connector Module Female, Han-Modular Series
- HARTING Heavy Duty Power Connector Module Female 6 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Module Female 20 Contacts