- RS Stock No.:
- 173-7546
- Mfr. Part No.:
- 11051052801
- Brand:
- HARTING
62 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$12.92
(exc. GST)
$14.21
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | $12.92 | $25.84 |
4 - 6 | $12.695 | $25.39 |
8 + | $12.46 | $24.92 |
*price indicative |
- RS Stock No.:
- 173-7546
- Mfr. Part No.:
- 11051052801
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han Yellock Multiplier
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The multiplier can be placed on the housing or the cable side and the bridge is visible from either side. The multiplier has bus bar functionaloty for up to 5 contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Series | Han-Yellock |
Type | Connector Module |
For Use With | Heavy Duty Power Connectors |
Voltage Rating | 500 V |
Range | Multiplier 1:1 |
Number of Contacts | 5 |
Related links
- HARTING Heavy Duty Power Connector Module Male 5 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Yellock Series, 5 Contacts
- Epic Contact Heavy Duty Power Connector Module Female MCB Series,...
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
- HARTING Heavy Duty Power Connector Module Female 5 Contacts